• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul M 12 Pocket calculator Grey Display (digits): 12 battery-powered, solar-powered

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Pocket calculator M 12 Grey

  • The compact calculator for everyday business use in MAUL qualityIn a large 12-character display everything important in the viewIncluding percent and tax calculationCool in design: Front made of aluminumEspecially flat: Fits in every bag, briefcase, school ranches or backpackFaster to find: Important keys in different colorsEnergy-saving: Solar and battery operation, automatic switch-off
  • This text is machine translated.

Technical specifications

Product type

Pocket calculator

Display type

LCD

Display (digits)

12

Factory colour

Grey

Power supply (LOV)

battery-powered

solar-powered

Power supply

Solar cell

LR1130 button cell, included

Weight

52 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576053 Maul M 12 Pocket calculator Grey Display (digits): 12 battery-powered, solar-powered

Description

Features

  • 12 digit LCD-display,1-line display3-button memoryTax calculation: Price with/without tax keyPercent buttonDelete key: Deletes the previously entered numberDouble zero buttonAuto switch-offFits well in the hand: Compact size, rounded edgesStable: Plastic keys, easy to cleanIncluding a battery (LR1130)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)