• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul M 8 Pocket calculator Light blue Display (digits): 8 battery-powered, solar-powered

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pocket calculator M 8 Light blue

  • Handy pocket calculator in MAUL-qualityLarge, 8-digit displayEspecially flat: Fits in every bag, briefcase, school ranches or backpackMakes life colorful: In three trendy colorsFaster to find: Function keys and number keys in different colorsFits well in the hand: Compact size, rounded edgesEnergy-saving: Solar and battery operation, automatic switch-off
  • This text is machine translated.

Technical specifications

Product type

Pocket calculator

Display type

LCD

Display (digits)

8

Factory colour

Light blue

Power supply (LOV)

battery-powered

solar-powered

Power supply

Solar cell

LR1130 button cell, included

Weight

45 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576050 Maul M 8 Pocket calculator Light blue Display (digits): 8 battery-powered, solar-powered

Description

Features

  • 8-digit LCD display1-line display3-button memoryPercent buttonRoot calculationAuto switch-offFingers do not slip: Rubberized buttonsIncluding a battery (LR1130)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)