• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Magnet MAULsolid (Ø x H) 24 mm x 8 mm Round Black 10 pc(s) 6162490

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAUL magnetic foot solid Ø 24 mm 10 pcs.

  • For price-conscious
  • Modern Design: Housing gently curved, slightly eroded surface, side with vertical grooves
  • Comfortable: with a fine grip edge
  • Space-saving: in carton packaging with a viewing window for color recognition
  • Stable: break-proof plastic housing
  • Bottom of the ferrite magnets to protect the magnet-painted surface
  • Diverse: many colors and sizes are available
  • This text is machine translated.

Technical specifications

Product type

Magnet

Dim

(Ø x H) 24 mm x 8 mm

Factory colour

Black

Non-standard

Round

Hook

No

Load capacity (max.)

0.6 kg

magnetic

Yes

Product type description

Rundmagnet

Depth

8 mm

(Ø)

24 mm

Height

8 mm

Width

24 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1796511 Maul Magnet MAULsolid (Ø x H) 24 mm x 8 mm Round Black 10 pc(s) 6162490

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)