• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Magnet (Ø x H) 36 mm x 36 mm Round, Hook White 5 pc(s) 6158002

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAUL 6158002 power magnet with hook 5 pcs.

  • Particularly strong adhesive force
  • For hobbyists, hooks are screwable, other things via screw on the magnet to attach (metric thread M4)
  • For everything that can be hung, e.g. Key, signs or light clothes
  • Stable: housing made of steel
  • Ferrite magnet
  • Nothing is lost: On a practical sheet metal panel
  • This text is machine translated.

Technical specifications

Product type

Magnet

Dim

(Ø x H) 36 mm x 36 mm

Factory colour

White

Non-standard

Round

Hook

Hook

Yes

Load capacity (max.)

6 kg

magnetic

Yes

(Ø)

36 mm

Height

36 mm

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1796486 Maul Magnet (Ø x H) 36 mm x 36 mm Round, Hook White 5 pc(s) 6158002

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)