• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Magnet (Ø x H) 67 mm x 33 mm Round, Knob Silver, Black 1 pc(s) 6155096

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAUL 6155096 power magnet with handle button

  • Large Magnet with large button
  • Powerful: high adhesive force
  • Ideal: in the manufacturing sector (many areas as primer available), for example, to install work clothes in the metal locker, for signs or pockets
  • Easy to handle: distance between the magnet and the knob 16mm
  • Robust: housing made of steel, button made of sturdy plastic
  • Gently: bottom of the ferrite magnet for the protection of the adhesive reason with felt provided
  • On attractive blister card
  • This text is machine translated.

Technical specifications

Product type

Magnet

Dim

(Ø x H) 67 mm x 33 mm

Factory colour

Silver

Black

Non-standard

Round

Knob

Hook

No

Load capacity (max.)

12 kg

magnetic

Yes

(Ø)

67 mm

Height

33 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1796478 Maul Magnet (Ø x H) 67 mm x 33 mm Round, Knob Silver, Black 1 pc(s) 6155096

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)