• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul MXL 12 Desk calculator White Display (digits): 12 battery-powered, solar-powered (W x H x D) 155 x 205 x 35 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Desk calculator

Display type

LCD

Display (digits)

12

Factory colour

White

Width

155 mm

Height

205 mm

Depth

35 mm

Power supply (LOV)

battery-powered

solar-powered

Power supply

LR44 button cell

Dim

(W x H x D) 155 x 205 x 35 mm

Weight

204 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2792728 Maul MXL 12 Desk calculator White Display (digits): 12 battery-powered, solar-powered (W x H x D) 155 x 205 x 35 mm

Datasheet 2792728 Maul MXL 12 Desk calculator White Display (digits): 12 battery-powered, solar-powered (W x H x D) 155 x 205 x 35 mm

User & Safety Instructions

User & Safety Instructions 2792728 Maul MXL 12 Desk calculator White Display (digits): 12 battery-powered, solar-powered (W x H x D) 155 x 205 x 35 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)