• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Neodym magnet JAKOB MAUL - MAUL 6169496, Tafelmagnet, Nickel, Neodym, 20 mm, 20 mm, 20 mm (W x H x D) 20 x 20 x 20

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

MAUL Neodymium Cube magnet 20 mm Adhesive force 20 kg 1 pc.

  • Advantage Neodymium magnet: high adhesive force at low volume
  • Practical: adheres well to all sides.
  • Pur, elegant, modern: for design-oriented users, in representative rooms, agencies, Museums
  • Design in the shape and surface, appears classic on board or magnetic strips
  • On attractive blister card, make sure floating packed
  • Please note: safety information of neodymium magnets on www.maul.de
  • This text is machine translated.

Technical specifications

Product type

Neodym magnet

Dim

(W x H x D) 20 x 20 x 20 mm

Factory colour

Silver

Non-standard

Cube

Hook

No

Load capacity (max.)

20 kg

magnetic

Yes

Depth

20 mm

Height

20 mm

Width

20 mm

Content

1 pc(s)

Keyboard layout

English, QWERTY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1796554 Maul Neodym magnet JAKOB MAUL - MAUL 6169496, Tafelmagnet, Nickel, Neodym, 20 mm, 20 mm, 20 mm (W x H x D) 20 x 20 x 20

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)