• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Neodym magnet (Ø x H) 10 mm x 10 mm Cylinder Silver 4 pc(s) 6166896

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

MAUL 6166896 Neodymium Cylinder Magnet Ø 10 x 10 mm 4 pcs.

  • Advantage Neodymium magnet: high adhesive force at low volume
  • Pur, elegant, modern: for design-oriented users, in representative rooms, agencies, Museums
  • Design in the shape and surface, appears classic on board or magnetic strips
  • On attractive blister card
  • Please note: safety information of neodymium magnets on www.maul.de
  • This text is machine translated.

Technical specifications

Product type

Neodym magnet

Dim

(Ø x H) 10 mm x 10 mm

Factory colour

Silver

Non-standard

Cylinder

Hook

No

Load capacity (max.)

4 kg

magnetic

Yes

(Ø)

10 mm

Height

10 mm

Content

4 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1796546 Maul Neodym magnet (Ø x H) 10 mm x 10 mm Cylinder Silver 4 pc(s) 6166896

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)