• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 129005 Heatshrink set Shrinkage:2:1 1 pc(s)

1/2
Product type
Heatshrink set
Content
1 pc(s)
Shrinkage
2:1
Manufacturer part #
129005
Length
12 cm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

HEAT-SHRINK TUBING BOX ASSORTED

  • 1 pc(s)
  • Shrinkage: 2:1

Technical specifications

Product type

Heatshrink set

Shrinkage

2:1

Content

1 pc(s)

Manufacturer part #

129005

Length

12 cm

Type

129005

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1894247 Max Hauri 129005 Heatshrink set Shrinkage:2:1 1 pc(s)

Description

Features

  • Set consisting of sections with 12cm length in black, red and blue and diameters of 3-13 mm.
  • This text is machine translated.

Scope of delivery

  • 20x 3.2mm
  • 10x 4.8mm
  • 10x 6.4mm
  • 14x 9.5 mm
  • 9x 12.7mm
  • 8x 19.0mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98€ 47.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)