• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri Cable box White (L x W x H) 40 x 15.5 x 13.5 cm 1 pc(s) 126730

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable FACILITY BOX CABLE HOME large white

  • For cables, socket strips, chargers, etc.
  • Perfect order - let the cable mess disappear
  • Rubber feet for non-slip stand
  • This text is machine translated.

Technical specifications

Product type

Cable box

Dim

(L x W x H) 40 x 15.5 x 13.5 cm

Type

Rectangular

Mounting type

Free standing

Factory colour

White

Content

1 pc(s)

Width

15.5 cm

Height

13.5 cm

Length

40 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1894245 Max Hauri Cable box White (L x W x H) 40 x 15.5 x 13.5 cm 1 pc(s) 126730

Information

Information 1894245 Max Hauri Cable box White (L x W x H) 40 x 15.5 x 13.5 cm 1 pc(s) 126730

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)