Cable clip set 10 mm transparent self-adhesive 14 pcs
Transparent
Clip
Self-adhesive
Bundle Ø range 10 mm (max)
Technical specifications
Product type
Clip
Fastening method
Self-adhesive
Bundle Ø range
10 mm (max)
Bundle Ø (max.)
10 mm
Factory colour
Transparent
Content
14 pc(s)
Manufacturer part #
164657
Width
13 mm
Height
12 mm
Length
33 mm
Type
164657
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564706 Max Hauri Clip Self-adhesive 164657 Bundle Ø range 10 mm (max) Transparent 14 pc(s)
Description
With the cable clips you can create order at the workplace or at home. Fix your charging cables, cables from PC, mouse, printer, keyboard, Speakers or webcam and more with the cable holder at the desired place. Whether under or on the desk, you decide where the clips find your place. Remove the foil from the adhesive strip on the bottom of the cable clip and fasten it in the appropriate place. Through the soft and bendable structure the cable clips, cables with a diameter of up to 10 mm can be attached without any problem.
This text is machine translated.
Description
With the cable clips you can create order at the workplace or at home. Fix your charging cables, cables from PC, mouse, printer, keyboard, Speakers or webcam and more with the cable holder at the desired place. Whether under or on the desk, you decide where the clips find your place. Remove the foil from the adhesive strip on the bottom of the cable clip and fasten it in the appropriate place. Through the soft and bendable structure the cable clips, cables with a diameter of up to 10 mm can be attached without any problem.
This text is machine translated.
What kind of Cable Clips & Fixings are you looking for?