Cable clip set 8 mm transparent self-adhesive 18 pcs
Transparent
Clip
Self-adhesive
Bundle Ø range 8 mm (max)
Technical specifications
Product type
Clip
Fastening method
Self-adhesive
Bundle Ø range
8 mm (max)
Bundle Ø (max.)
8 mm
Factory colour
Transparent
Content
18 pc(s)
Manufacturer part #
164658
Width
10 mm
Height
10 mm
Length
30 mm
Type
164658
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564707 Max Hauri Clip Self-adhesive 164658 Bundle Ø range 8 mm (max) Transparent 18 pc(s)
Description
With the cable clips you can create order at the workplace or at home. Fix your charging cables, cables from PC, mouse, printer, keyboard, Speakers or webcam and more with the cable holder at the desired place. Whether under or on the desk, you decide where the clips find your place. Remove the foil from the adhesive strip on the bottom of the cable clip and fasten it in the appropriate place. Through the soft and bendable structure the cable clips, cables with a diameter of up to 8 mm can be attached without any problem.
This text is machine translated.
Description
With the cable clips you can create order at the workplace or at home. Fix your charging cables, cables from PC, mouse, printer, keyboard, Speakers or webcam and more with the cable holder at the desired place. Whether under or on the desk, you decide where the clips find your place. Remove the foil from the adhesive strip on the bottom of the cable clip and fasten it in the appropriate place. Through the soft and bendable structure the cable clips, cables with a diameter of up to 8 mm can be attached without any problem.
This text is machine translated.
What kind of Cable Clips & Fixings are you looking for?