


(Ø x H) 160 mm x 240 mm
Angled funnel
1 pc(s)
Oil/fuel/acid-resistant
Food safe
160 mm
400 mm
Plastic
1.2 l
Red
240 mm
165 mm
not relevant
Datasheet 1464787 Max4Car Trichter 1464787 Angled funnel 1.2 l 160 mm
User & Safety Instructions 1464787 Max4Car Trichter 1464787 Angled funnel 1.2 l 160 mm
€ 16.98€ 14.98*
The necessary accessories are required to use the article as described.