• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxell LR03AAA AAA battery Alkali-manganese 1250 mAh 1.5 V 800 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 800 pc(s))
Total (€ 0.21 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maxell LR03 AAA battery alkaline-manganese 1250 mAh 1.5 V, 800 pcs

  • Set of 800 (Industrial packaging)
  • Capacity 1250 mAh
  • Cell size: LR03 AAA
  • Type: Alkaline
  • Nominal voltage: 1.5 V
  • Dimensions (Ø x H): 10.5 x 44.5 mm
  • Weight: 11 g

Technical specifications

  • Industrial packaging
Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

1250 mAh

Content

800 pc(s)

Documents & Downloads

Datasheet

Datasheet 3367833 Maxell LR03AAA AAA battery Alkali-manganese 1250 mAh 1.5 V 800 pc(s)

User & Safety Instructions

User & Safety Instructions 3367833 Maxell LR03AAA AAA battery Alkali-manganese 1250 mAh 1.5 V 800 pc(s)

Description

Features

  • Operating temperature: -20 °C to +60 °C

Scope of delivery

  • 800x AAA Batteries

What kind of Industry main batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)