• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MC photovoltaics plug PV-KST4/2,5 32.0011P0010-UR PV-KST4/2,5I-UR Stäubli Content: 10 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

64 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.10 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MC photovoltaics plug PV-KST4/2,5

Our service for you

Technical specifications

Type

PV-KST4/2,5I-UR

Product type

Pin enclosure

Connector cross section

1.5 - 2.5 mm²

Max. diameter

3 - 6 mm

Manufacturer part #

32.0011P0010-UR

Content

10 pc(s)

RoHS-compliant

Yes

Connector type

Plug, straight

Documents & Downloads

Datasheet

Datasheet 2731141 MC photovoltaics plug PV-KST4/2,5 32.0011P0010-UR PV-KST4/2,5I-UR Stäubli Content: 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2731141 MC photovoltaics plug PV-KST4/2,5 32.0011P0010-UR PV-KST4/2,5I-UR Stäubli Content: 10 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.48*

What kind of PV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)