• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ELG-200-C1750B-3Y LED driver Constant current 199.5 W 1750 mA 57 - 114 V DC 3-in-1 dimmer, dimmable, Suitable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ELG-200-C1750B-3Y

  • Constant current
  • 57 - 114 V DC
  • 1750 mA

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 244 x 71 x 37.5 mm

Factory colour

Metal

Output voltage (max.)

114 V DC

Output voltage (min.)

57 V DC

Test mark

CB, MM, UL, ENEC

Max. output current

1750 mA

Output current (max.) - rounded

1.75 A

Operating voltage

230 V AC

115 V AC

LED driver features

3-in-1 dimmer

dimmable

Suitable for flammable surfaces

Approved for use on furniture

Outdoor

PFC circuit

Surge protection

Overvoltage

IP67

Connection

Open end cable

Max. power

199.5 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

305 V AC

431 V DC

Min. input voltage

100 V AC

142 V DC

Weight

1220 g

Power range

199.5 W (max)

Type

Pulsed

Width

71 mm

Height

37.5 mm

Length

244 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2176616 MEAN WELL ELG-200-C1750B-3Y LED driver Constant current 199.5 W 1750 mA 57 - 114 V DC 3-in-1 dimmer, dimmable, Suitable

User & Safety Instructions

User & Safety Instructions 2176616 MEAN WELL ELG-200-C1750B-3Y LED driver Constant current 199.5 W 1750 mA 57 - 114 V DC 3-in-1 dimmer, dimmable, Suitable

Warranty Terms

Warranty Terms 2176616 MEAN WELL ELG-200-C1750B-3Y LED driver Constant current 199.5 W 1750 mA 57 - 114 V DC 3-in-1 dimmer, dimmable, Suitable

Description

With the ELG series from MEAN WELL, we offer LED power supplies for you, which are characterized by their variety. In addition to the well-known versions CV+CC (constant voltage and constant current) and CC as analogueue dimmable and non-dimmable version, A DA version is also available that can be controlled digitally via the Dali bus. With a set-up time of less than 500ms and a standby consumption of less than 0.5W, the ELG series of power supplies also meet the limit value of the 2009/125/EC Ecodesign Directive, which was tightened in September 2016.

This text is machine translated.

Features

  • IP67
  • Dimming via control cable, 3 in 1 dimming function (0...10V DC, PWM, 100k Ohm potentiometer)
  • Protective conductor in the primary cable
  • Constant current
  • Independant operating device
  • Wide range input
  • Metal housing
  • Overload protection by current limitation, auto recovery
  • Protected against short-circuit, overload, overvoltage, Overtemperature
  • Built-in PFC circuit
  • Suitable for LED lighting applications
  • SELV compliant
  • conforms to 6kV Surge Immunity Level

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)