

LED driver
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
96 V DC
48 V DC
CB, MM, UL, ENEC
2100 mA
2.1 A
230 V AC
115 V AC
3-in-1 dimmer
dimmable
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
IP67
Open end cable
2100 W
1 x
1 x
305 V AC
431 V DC
100 V AC
142 V DC
1220 g
2100 W (max)
Pulsed
71 mm
37.5 mm
244 mm
+85 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2176625 MEAN WELL ELG-200-C2100B-3Y LED driver Constant current 2100 W 2100 mA 48 - 96 V DC 3-in-1 dimmer, dimmable, Suitable fo
User & Safety Instructions 2176625 MEAN WELL ELG-200-C2100B-3Y LED driver Constant current 2100 W 2100 mA 48 - 96 V DC 3-in-1 dimmer, dimmable, Suitable fo
Warranty Terms 2176625 MEAN WELL ELG-200-C2100B-3Y LED driver Constant current 2100 W 2100 mA 48 - 96 V DC 3-in-1 dimmer, dimmable, Suitable fo