
Highlights & Details
Switching power supply open-frame
- Output 48 V DC / 0.53 A
- Power 25 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
0.53 A
- Output current (max.) - rounded
530 mA
- Min. input voltage
90 V AC
- Dim
(L x W x H) 76.2 x 50.8 x 24 mm
- Output voltage (max.)
48 V DC
- Connection
Pin strip for nylon crimp connectors
25 W
- No. of outputs
1 x
- Type
open
- Weight
81 g
- Type
Synchronised
- Width
50.8 mm
- Height
24 mm
- Length
76.2 mm
- Type
EPS-25-48
- No. of inputs
1 x
- Output voltage
48 V/DC
- Output current (details)
0.53 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293997 MEAN WELL EPS-25-48 SMPSU 48 V DC 0.53 A 25 W
User & Safety Instructions
User & Safety Instructions 1293997 MEAN WELL EPS-25-48 SMPSU 48 V DC 0.53 A 25 W
Information
Information 1293997 MEAN WELL EPS-25-48 SMPSU 48 V DC 0.53 A 25 W
Warranty Terms
Warranty Terms 1293997 MEAN WELL EPS-25-48 SMPSU 48 V DC 0.53 A 25 W
Description
Features
- Open design (open frame)
- Compact design
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Low idle power.
Frequently Bought Together
(*All information is plus legal VAT)€ 23.29€ 17.89*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























