
Highlights & Details
Switching power supply open-frame
- Output 15 V DC / 2.4 A
- Power 36 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
2.4 A
- Output current (max.) - rounded
2.4 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 76.2 x 50.8 x 24 mm
- Output voltage (max.)
15 V DC
- Connection
Pin strip for nylon crimp connectors
36 W
- No. of outputs
1 x
- Type
open
- Weight
85 g
- Type
Synchronised
- Width
50.8 mm
- Height
24 mm
- Length
76.2 mm
- Type
EPS-35-15
- No. of inputs
1 x
- Output voltage
15 V/DC
- Output current (details)
2.4 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1294022 MEAN WELL EPS-35-15 SMPSU 15 V DC 2.4 A 36 W
User & Safety Instructions
User & Safety Instructions 1294022 MEAN WELL EPS-35-15 SMPSU 15 V DC 2.4 A 36 W
Information
Information 1294022 MEAN WELL EPS-35-15 SMPSU 15 V DC 2.4 A 36 W
Warranty Terms
Warranty Terms 1294022 MEAN WELL EPS-35-15 SMPSU 15 V DC 2.4 A 36 W
Description
Features
- Open design (open frame)
- Compact design
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Low idle power.
Frequently Bought Together
(*All information is plus legal VAT)€ 23.29€ 17.89*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























