LED driver
Constant current
(L x W x H) 252 x 90 x 43.8 mm
Aluminium
91 V DC
46 V DC
MM · UL · ENEC · CCC · CB ·
3500 mA
3.5 A
115 V AC
230 V AC
I
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
adjustable
Surge protection
Overvoltage
IP65
Open end cable
318.5 W
1 x
1 x
1750 mA
305 V AC
90 V AC
1880 g
318.5 W (max)
Pulsed
90 mm
43.8 mm
252 mm
85 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1837942 MEAN WELL HLG-320H-C3500A LED driver Constant current 318.5 W 1750 - 3500 mA 46 - 91 V DC Suitable for flammable surface
User & Safety Instructions 1837942 MEAN WELL HLG-320H-C3500A LED driver Constant current 318.5 W 1750 - 3500 mA 46 - 91 V DC Suitable for flammable surface
Warranty Terms 1837942 MEAN WELL HLG-320H-C3500A LED driver Constant current 318.5 W 1750 - 3500 mA 46 - 91 V DC Suitable for flammable surface