• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HLG-600H-54A LED driver, LED transformer Constant voltage, Constant current 604.8 W 11.2 A 54 V DC PFC circuit

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-switching power supply

  • Constant voltage, Constant current
  • 54 V DC
  • 11.2 A

Technical specifications

  • Protection class: IP65
Product type

LED driver

Type

Constant voltage

Constant current

Operating current

11.2 A

Dim

(L x W x H) 48.50 x 280.00 x 144.00 mm

Output voltage (max.)

54 V DC

Output voltage (min.)

54 V DC

Test mark

F. GS. CE. UL

Max. output current

11.2 A

Output current (max.) - rounded

11.2 A

Operating voltage

115 V AC

230 V AC

Protection class

IP65

LED driver features

PFC circuit

Surge protection

adjustable

IP65

Connection

Open end cable

Max. power

604.8 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

11.2 A

Input voltage (max.)

305 V AC

Min. input voltage

90 V AC

Weight

3900.00 g

Power (min.)

604.8 W

Power range

604.8 up to 604.8 W

Type

Synchronised

Width

280.00 mm

Height

144.00 mm

Length

48.50 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293568 MEAN WELL HLG-600H-54A LED driver, LED transformer Constant voltage, Constant current 604.8 W 11.2 A 54 V DC PFC circuit

User & Safety Instructions

User & Safety Instructions 1293568 MEAN WELL HLG-600H-54A LED driver, LED transformer Constant voltage, Constant current 604.8 W 11.2 A 54 V DC PFC circuit

Information

Information 1293568 MEAN WELL HLG-600H-54A LED driver, LED transformer Constant voltage, Constant current 604.8 W 11.2 A 54 V DC PFC circuit

Warranty Terms

Warranty Terms 1293568 MEAN WELL HLG-600H-54A LED driver, LED transformer Constant voltage, Constant current 604.8 W 11.2 A 54 V DC PFC circuit

Description

LED-power supply in aluminium enclosure with an input voltage range of 90~305VAC. Mixed Mode output (voltage stable to maximum current with subsequent constant current) (C.V.+C.C.), protection class IP65

Features

  • Jet water and dust-proof
  • Ideal for street lighting and sophisticated lighting systems
  • Worldwide use
  • Heavy duty metal casing
  • Built-in protection against overvoltage, overheating, overload and short circuit
  • Passive cooling
  • Approvals: F, GS, CE, UL.
  • This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)