• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HRP-100-3.3 SMPSU 3.3 V DC 20 A 66 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 26 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply case

  • Output 3.3 V DC / 20 A
  • Power 66 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

20 A

Output current (max.) - rounded

20 A

Min. input voltage

90 V AC

Dim

(L x W x H) 159.00 x 97.00 x 38.00 mm

Output voltage (max.)

3.3 V DC

Connection

Screw terminal

66 W

No. of outputs

1 x

Type

closed

Weight

583.33 g

Type

Synchronised

Width

97.00 mm

Height

38.00 mm

Length

159.00 mm

Type

HRP-100-3.3

No. of inputs

1 x

Output voltage

3.3 V/DC

Output current (details)

20 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293142 MEAN WELL HRP-100-3.3 SMPSU 3.3 V DC 20 A 66 W

User & Safety Instructions

User & Safety Instructions 1293142 MEAN WELL HRP-100-3.3 SMPSU 3.3 V DC 20 A 66 W

Information

Information 1293142 MEAN WELL HRP-100-3.3 SMPSU 3.3 V DC 20 A 66 W

Warranty Terms

Warranty Terms 1293142 MEAN WELL HRP-100-3.3 SMPSU 3.3 V DC 20 A 66 W

Description

Enclosed case, screw terminals · Universal input · Withstands 300V AC surge input for 5s · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low profile · Long life 105°C electrolytic capacitors · Low no load power consumption · Built-in remote On/Off control

Features

  • Closed design (case), screw terminals
  • Universal input
  • Surge protection 300V AC/5s
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • low-height;
  • Longlife 105°C electrolytic capacitors
  • Low idle power
  • Switching on and off of the output voltage via remote signal

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.10*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)