
Image similar
SMPSU
264 V AC
35 A
35 A
90 V AC
(L x W x H) 199.00 x 98.00 x 38.00 mm
5 V DC
Screw terminal
175 W
1 x
closed
772.22 g
Synchronised
98.00 mm
38.00 mm
199.00 mm
HRP-200-5
1 x
5 V DC
35 A
yes
Certified by EU Garan
Datasheet 1292990 MEAN WELL HRP-200-5 SMPSU 5 V DC 35 A 175 W
User & Safety Instructions 1292990 MEAN WELL HRP-200-5 SMPSU 5 V DC 35 A 175 W
Information 1292990 MEAN WELL HRP-200-5 SMPSU 5 V DC 35 A 175 W
Warranty Terms 1292990 MEAN WELL HRP-200-5 SMPSU 5 V DC 35 A 175 W
€ 83.10*
The necessary accessories are required to use the article as described.