

SMPSU
264 V AC
60 A
60 A
90 V AC
(L x W x H) 218.00 x 105.00 x 41.00 mm
7.5 V DC
Screw terminal
450 W
1 x
closed
1191.67 g
Synchronised
105.00 mm
41.00 mm
218.00 mm
HRP-450-7.5
1 x
7.5 V/DC
60 A
yes
Certified by EU Garan
Datasheet 1293087 MEAN WELL HRP-450-7.5 SMPSU 7.5 V DC 60 A 450 W
User & Safety Instructions 1293087 MEAN WELL HRP-450-7.5 SMPSU 7.5 V DC 60 A 450 W
Information 1293087 MEAN WELL HRP-450-7.5 SMPSU 7.5 V DC 60 A 450 W
Warranty Terms 1293087 MEAN WELL HRP-450-7.5 SMPSU 7.5 V DC 60 A 450 W
€ 156.46*
The necessary accessories are required to use the article as described.