• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HRP-600-36 SMPSU 36 V DC 17.5 A 630 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply case

  • Output 36 V DC / 17.5 A
  • Power 630 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

17.5 A

Output current (max.) - rounded

17.5 A

Min. input voltage

90 V AC

Dim

(L x W x H) 218.00 x 105.00 x 63.50 mm

Output voltage (max.)

36 V DC

Connection

Screw terminal

630 W

No. of outputs

1 x

Type

closed

Weight

1575.00 g

Type

Synchronised

Width

105.00 mm

Height

63.50 mm

Length

218.00 mm

Type

HRP-600-36

No. of inputs

1 x

Output voltage

36 V DC

Output current (details)

17.5 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293130 MEAN WELL HRP-600-36 SMPSU 36 V DC 17.5 A 630 W

User & Safety Instructions

User & Safety Instructions 1293130 MEAN WELL HRP-600-36 SMPSU 36 V DC 17.5 A 630 W

Information

Information 1293130 MEAN WELL HRP-600-36 SMPSU 36 V DC 17.5 A 630 W

Warranty Terms

Warranty Terms 1293130 MEAN WELL HRP-600-36 SMPSU 36 V DC 17.5 A 630 W

Description

Enclosed case, built-in fan, screw terminals · Universal input · Withstands 300V AC surge input for 5s · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Long life 105°C electrolytic capacitors · Built-in remote sense function · DC OK signal

Features

  • Closed design (case) with fan, screw terminals
  • Universal input
  • Surge protection 300V AC/5s
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • Longlife 105°C electrolytic capacitors
  • Sensor connection for correct voltage at the load
  • DC-OK signal

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.09*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)