

SMPSU
264 V AC
18.8 A
18.8 A
90 V AC
(L x W x H) 218.00 x 105.00 x 41.00 mm
24 V DC
Screw terminal
451 W
1 x
closed
1191.67 g
Synchronised
105.00 mm
41.00 mm
218.00 mm
HRPG-450-24
1 x
24 VDC
18.8 A
yes
Certified by EU Garan
Datasheet 1293090 MEAN WELL HRPG-450-24 SMPSU 24 V DC 18.8 A 451 W
User & Safety Instructions 1293090 MEAN WELL HRPG-450-24 SMPSU 24 V DC 18.8 A 451 W
Information 1293090 MEAN WELL HRPG-450-24 SMPSU 24 V DC 18.8 A 451 W
Warranty Terms 1293090 MEAN WELL HRPG-450-24 SMPSU 24 V DC 18.8 A 451 W
€ 171.46*
The necessary accessories are required to use the article as described.