

SMPSU
264 V AC
90 A
90 A
90 V AC
(L x W x H) 218.00 x 105.00 x 41.00 mm
5 V DC
Screw terminal
450 W
1 x
closed
1191.67 g
Synchronised
105.00 mm
41.00 mm
218.00 mm
HRPG-450-5
1 x
5 V DC
90 A
yes
Certified by EU Garan
Datasheet 1293086 MEAN WELL HRPG-450-5 SMPSU 5 V DC 90 A 450 W
User & Safety Instructions 1293086 MEAN WELL HRPG-450-5 SMPSU 5 V DC 90 A 450 W
Information 1293086 MEAN WELL HRPG-450-5 SMPSU 5 V DC 90 A 450 W
Warranty Terms 1293086 MEAN WELL HRPG-450-5 SMPSU 5 V DC 90 A 450 W
€ 171.46*
The necessary accessories are required to use the article as described.