• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL Inverter A301-150-F3 150 W 12 V DC - 230 V Modified sine wave

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Input voltage

10 - 15 V DC

Product type

Inverter

Signal output type

Modified sine wave

Output voltage

230 V

150 W

Input voltage

12 V DC

Inputs

Cigarette lighter plug

Output

PG socket

Nominal load efficiency

78 %

Weight

700.00 g

Width

73.00 mm

Height

45.00 mm

Length

122.00 mm

Peak output power

300 W

Type

A301-150-F3

Features

Modified sine wave

Connection

Cable + cigarette lighter connector

Min. input voltage

12 V DC

No. of inputs

1 x

No. of outputs

1 x

Type

Synchronised

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1292358 MEAN WELL Inverter A301-150-F3 150 W 12 V DC - 230 V Modified sine wave

User & Safety Instructions

User & Safety Instructions 1292358 MEAN WELL Inverter A301-150-F3 150 W 12 V DC - 230 V Modified sine wave

Information

Information 1292358 MEAN WELL Inverter A301-150-F3 150 W 12 V DC - 230 V Modified sine wave

Warranty Terms

Warranty Terms 1292358 MEAN WELL Inverter A301-150-F3 150 W 12 V DC - 230 V Modified sine wave

Description

Modified sine wave output · Power On/Off switch · Front panel indicator for operation status · Battery low alarm, Battery low shutdown · Protections: over voltage/over temperature/overload/output short/input reverse polarity · High surge power up to 300W

Features

  • Modified sine output voltage
  • On/Off switch
  • Status indicator
  • Battery alarm, battery shutdown
  • Protected against overvoltage, overheating, overload, short-circuit, polarity reversal,
  • Peak power up to 300 W

More interesting products

(*All information is plus legal VAT)