• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL Inverter A301-600-F3 600 W 12 V DC - 230 V

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Input voltage

10 - 15 V DC

Product type

Inverter

Signal output type

Modified sine wave

Output voltage

230 V

600 W

Input voltage

12 V DC

Inputs

Screw terminals

Output

PG socket

Nominal load efficiency

82 %

Weight

2262.50 g

Width

173.00 mm

Height

65.00 mm

Length

210.00 mm

Depth

24.00 mm

Type

A301-600-F3

No. of inputs

1 x

No. of outputs

1 x

Type

Synchronised

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1292362 MEAN WELL Inverter A301-600-F3 600 W 12 V DC - 230 V

User & Safety Instructions

User & Safety Instructions 1292362 MEAN WELL Inverter A301-600-F3 600 W 12 V DC - 230 V

Information

Information 1292362 MEAN WELL Inverter A301-600-F3 600 W 12 V DC - 230 V

Warranty Terms

Warranty Terms 1292362 MEAN WELL Inverter A301-600-F3 600 W 12 V DC - 230 V

Description

Modified sine wave output · Power On/Off switch · Front panel indicator for operation status · Battery low alarm, Battery low shutdown · Protections: over voltage/over temperature/overload/output short/input reverse polarity · Built-in fan On/Off control function

Features

  • Modified sine output voltage
  • On/Off switch
  • Status indicator
  • Battery alarm, battery shutdown
  • Protected against overvoltage, overheating, overload, short-circuit and polarity reversal
  • Regulated fan (on/off)

More interesting products

(*All information is plus legal VAT)