
Number
Total (€ 429.00 / piece)
€ 429.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Input voltage
21 - 30 V DC
- Product type
Inverter
- Signal output type
Modified sine wave
- Output voltage
230 V
1500 W
- Input voltage
24 V DC
- Inputs
Screw terminals
- Output
PG socket
- Nominal load efficiency
82 %
- Weight
6133.33 g
- Cooling method
Fan
- Width
210.00 mm
- Height
85.00 mm
- Length
458.00 mm
- Type
A302-1K7-F3
- Features
Modified sine wave
- Connection
Cable + cigarette lighter connector
- Input voltage (max.)
30 V DC
- Min. input voltage
21 V DC
- No. of inputs
1 x
- No. of outputs
1 x
- Type
Synchronised
Documents & Downloads
Datasheet
Datasheet 1292366 MEAN WELL Inverter A302-1K7-F3 1500 W 24 V DC - 230 V Modified sine wave
User & Safety Instructions
User & Safety Instructions 1292366 MEAN WELL Inverter A302-1K7-F3 1500 W 24 V DC - 230 V Modified sine wave
Information
Information 1292366 MEAN WELL Inverter A302-1K7-F3 1500 W 24 V DC - 230 V Modified sine wave
Warranty Terms
Warranty Terms 1292366 MEAN WELL Inverter A302-1K7-F3 1500 W 24 V DC - 230 V Modified sine wave
Description
Modified sine wave output · Power On/Off switch · Front panel indicator for operation status · Battery low alarm, Battery low shutdown · Protections: over voltage/over temperature/overload/output short/input reverse polarity · Built-in fan On/Off control function
Features
- Modified sine output voltage
- On/Off switch
- Status indicator
- Battery alarm, battery shutdown
- Protected against overvoltage, overheating, overload, short-circuit and polarity reversal
- Regulated fan (on/off)



























