• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL KNX-20E-640 Rail mounted PSU (DIN) 30 V DC 640 mA 19.2 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DIN rail

Nominal input voltage

230 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

180 V AC

254 V DC

Output voltage

30 V DC

Inputs

1

Input voltage

47 - 63 Hz

Input voltage (max.)

264 V AC

370 V DC

Max. output current

640 mA

Output current (max.) - rounded

640 mA

19.2 W

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

30 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 54.5 x 52.5 x 90 mm

Weight

215 g

Output voltage (max.)

30 V DC

Output voltage (min.)

30 V DC

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

50 °C

Min. operating temperature (derating)

-30 °C

Operating temperature (min.)

-30 °C

Manufacturer part #

KNX-20E-640

Content

1 pc(s)

MTBF

109000 h

PSU features

Surge protection

Width

52.5 mm

Height

90 mm

Length

54.5 mm

Max. temperature

50 °C

Type

KNX-20E-640

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1528502 MEAN WELL KNX-20E-640 Rail mounted PSU (DIN) 30 V DC 640 mA 19.2 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1528502 MEAN WELL KNX-20E-640 Rail mounted PSU (DIN) 30 V DC 640 mA 19.2 W No. of outputs:1 x Content 1 pc(s)

Information

Information 1528502 MEAN WELL KNX-20E-640 Rail mounted PSU (DIN) 30 V DC 640 mA 19.2 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1528502 MEAN WELL KNX-20E-640 Rail mounted PSU (DIN) 30 V DC 640 mA 19.2 W No. of outputs:1 x Content 1 pc(s)

Description

With the KNX products from Meanwell, we have included smart power supply solutions for building automation in the range.
Thanks to its slim design of only three standard units (52.2mm), the 640mA power supply KNX-20E allows space for the installation of additional components in a limited space, for example within a control cabinet. In addition to the power supply with integrated longitudinal reactor for the bus, the KNX-20E from MW MEANWELL also has a 30V output without choke, which can be used, for example, to supply another line or as auxiliary voltage for other components. The average operating time between power supply failures (MTBF) is more than 100,000 hours, determined according to the MIL-HDBK-217F standard (at 25°C). At high ambient temperatures of up to 50°C, the manufacturer gives the expected operating time of more than 30,000 hours.

This text is machine translated.

Features

  • KNX-switching power supply with built-in choke
  • Directly on the DIN-rail mountable
  • Closed design, touch-proof screw terminals
  • Universal input
  • Overload protection through current limitation, auto-recovery
  • Protected against short circuit, overload, over voltage
  • SELV

Hints

These power supplies are designed for installation in devices.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)