LED driver
Constant current
(L x W x H) 75 x 53 x 22.7 mm
Black
43 V DC
36 V DC
1050 mA
1.05 A
dimmable
DALI
Surge protection
Overvoltage
Pins
45.15 W
1 x
1 x
32 V DC
18 V DC
138 g
45.15 W (max)
53 mm
22.7 mm
75 mm
+70 °C
-40 °C
Certified by EU Garan
Datasheet 1838169 MEAN WELL LDH-45B-1050DA LED driver Constant current 45.15 W 1050 mA 36 - 43 V DC dimmable, DALI, Surge protection, Over
User & Safety Instructions 1838169 MEAN WELL LDH-45B-1050DA LED driver Constant current 45.15 W 1050 mA 36 - 43 V DC dimmable, DALI, Surge protection, Over
Warranty Terms 1838169 MEAN WELL LDH-45B-1050DA LED driver Constant current 45.15 W 1050 mA 36 - 43 V DC dimmable, DALI, Surge protection, Over