• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LDH-45B-350DA LED driver Constant current 44.1 W 350 mA 36 - 126 V DC dimmable, DALI, Surge protection, Overvo

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LDH-45B-350DA

  • Constant current
  • 36 - 126 V DC
  • 350 mA

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 75 x 53 x 22.7 mm

Factory colour

Black

Output voltage (max.)

126 V DC

Output voltage (min.)

36 V DC

Test mark

EN55015

Max. output current

350 mA

Output current (max.) - rounded

350 mA

LED driver features

dimmable

DALI

Surge protection

Overvoltage

Connection

Pins

Max. power

44.1 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

350 mA

Input voltage (max.)

32 V DC

Min. input voltage

18 V DC

Weight

138 g

Power (min.)

44.1 W

Power range

44.1 up to 44.1 W

Width

53 mm

Height

22.7 mm

Length

75 mm

Max. temperature

+70 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1838036 MEAN WELL LDH-45B-350DA LED driver Constant current 44.1 W 350 mA 36 - 126 V DC dimmable, DALI, Surge protection, Overvo

User & Safety Instructions

User & Safety Instructions 1838036 MEAN WELL LDH-45B-350DA LED driver Constant current 44.1 W 350 mA 36 - 126 V DC dimmable, DALI, Surge protection, Overvo

Warranty Terms

Warranty Terms 1838036 MEAN WELL LDH-45B-350DA LED driver Constant current 44.1 W 350 mA 36 - 126 V DC dimmable, DALI, Surge protection, Overvo

Description

Features

  • DC/DC step-up converter
  • Constant current output
  • Wide input voltage range
  • Built-in EMI filter (EN 55015)
  • PWM, + analogue DIM, Remote ON/OFF
  • Protection against: Short-circuit and overheating
  • Suitable for controlling LED lighting
  • Cooling by free convention
  • LDH_DA: design with soldering pins and DALI dimming

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.