• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LDH-65-1750W LED driver 64.75 W 1.75 A 12.5 - 37 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LDH-65-1750W

  • 12.5 - 37 V
  • 1.75 A

Technical specifications

  • Connection type, input: Stranded wireConnection type, output: Stranded wireEfficiency 96 %
Product type

LED driver

Dim

(L x W x H) 75 x 53 x 22.70 mm

Output voltage (max.)

37 V

Output voltage (min.)

12.5 V

Max. output current

1.75 A

Output current (max.) - rounded

1.75 A

Connection

Braid

Max. power

64.75 W

Input voltage (max.)

32 V DC

Min. input voltage

9.5 V DC

Weight

159 g

Power range

64.75 W (max)

Width

53 mm

Height

22.70 mm

Length

75 mm

Max. temperature

+60 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2749266 MEAN WELL LDH-65-1750W LED driver 64.75 W 1.75 A 12.5 - 37 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2749266 MEAN WELL LDH-65-1750W LED driver 64.75 W 1.75 A 12.5 - 37 V 1 pc(s)

Warranty Terms

Warranty Terms 2749266 MEAN WELL LDH-65-1750W LED driver 64.75 W 1.75 A 12.5 - 37 V 1 pc(s)

Description

Features

  • Application: LightingHousing: Closed
  • This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.