LED driver
Constant voltage
Constant current
(L x W x H) 148.00 x 40.00 x 32.00 mm
15 V DC
8.25 V DC
1.07 A
1.07 A
115 V AC
230 V AC
II
dimmable
PFC circuit
Surge protection
IP30
Open end cable
16.05 W
1 x
1 x
305 V AC
90 V AC
214.00 g
16.05 W (max)
Synchronised
40.00 mm
32.00 mm
148.00 mm
yes
Certified by EU Garan
Datasheet 1293450 MEAN WELL LPF-16D-15 LED driver, LED transformer Constant voltage, Constant current 16.05 W 1.07 A 8.25 - 15 V DC dimmab
User & Safety Instructions 1293450 MEAN WELL LPF-16D-15 LED driver, LED transformer Constant voltage, Constant current 16.05 W 1.07 A 8.25 - 15 V DC dimmab
Information 1293450 MEAN WELL LPF-16D-15 LED driver, LED transformer Constant voltage, Constant current 16.05 W 1.07 A 8.25 - 15 V DC dimmab
Warranty Terms 1293450 MEAN WELL LPF-16D-15 LED driver, LED transformer Constant voltage, Constant current 16.05 W 1.07 A 8.25 - 15 V DC dimmab