There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains PSU (fixed voltage)
Mains socket
1.5 A
12 V
1.5 A
5.5/2.1 coaxial connector
incl. EU mains plug
18 W
(L x W x H) 48.0 x 28.0 x 55.0 mm
Euro plug
1 x
264 V AC
370 V DC
80 V AC
113 V DC
Level VI
127.0 g
150 cm
28.0 mm
55.0 mm
48.0 mm
NGE18E12-P1J
IP21
1282800 h
70 °C
-30 °C
370 V
Certified by EU Garan
Datasheet 3164235 MEAN WELL NGE18E12-P1J Mains PSU (fixed voltage) 12 V 1.5 A 18 W incl. EU mains plug
Datasheet 3164235 MEAN WELL NGE18E12-P1J Mains PSU (fixed voltage) 12 V 1.5 A 18 W incl. EU mains plug
User & Safety Instructions 3164235 MEAN WELL NGE18E12-P1J Mains PSU (fixed voltage) 12 V 1.5 A 18 W incl. EU mains plug
Warranty Terms 3164235 MEAN WELL NGE18E12-P1J Mains PSU (fixed voltage) 12 V 1.5 A 18 W incl. EU mains plug
The necessary accessories are required to use the article as described.