• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL PSP-600-12 SMPSU 12 V DC 50 A 600 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Switching power supply case

  • Output 12 V DC / 50 A
  • Power 600 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

50 A

Output current (max.) - rounded

50 A

Min. input voltage

90 V AC

Dim

(L x W x H) 170 x 120 x 93 mm

Output voltage (max.)

12 V DC

Connection

Screw terminal

600 W

No. of outputs

1 x

Type

closed

Weight

1937.50 g

Type

Synchronised

Width

120 mm

Height

93 mm

Length

170 mm

Type

PSP-600-12

No. of inputs

1 x

Output voltage

12 V DC

Output current (details)

50 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293117 MEAN WELL PSP-600-12 SMPSU 12 V DC 50 A 600 W

User & Safety Instructions

User & Safety Instructions 1293117 MEAN WELL PSP-600-12 SMPSU 12 V DC 50 A 600 W

Information

Information 1293117 MEAN WELL PSP-600-12 SMPSU 12 V DC 50 A 600 W

Warranty Terms

Warranty Terms 1293117 MEAN WELL PSP-600-12 SMPSU 12 V DC 50 A 600 W

Description

Enclosed case, built-in fan, screw terminals · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Parallel function · Active current sharing up to 2400W (3+1 units) · Built-in remote On/Off control · Built-in remote sense function · DC OK signal

Features

  • Closed design (case) with fan, screw terminals
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • Parallel function
  • Active power distribution of up to 2400 W (3+1 power supplies)
  • Switching on and off of the output voltage via remote signal
  • Sensor connection for correct voltage at the load
  • DC-OK signal
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 165.54*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)