
Image similar
SMPSU
264 V AC
44.5 A
44.5 A
90 V AC
(L x W x H) 170 x 120 x 93 mm
13.5 V DC
Screw terminal
600 W
1 x
closed
1937.50 g
Synchronised
120 mm
93 mm
170 mm
PSP-600-13.5
1 x
13.5 V/DC
44.5 A
yes
Certified by EU Garan
Datasheet 1293118 MEAN WELL PSP-600-13.5 SMPSU 13.5 V DC 44.5 A 600 W
User & Safety Instructions 1293118 MEAN WELL PSP-600-13.5 SMPSU 13.5 V DC 44.5 A 600 W
Information 1293118 MEAN WELL PSP-600-13.5 SMPSU 13.5 V DC 44.5 A 600 W
Warranty Terms 1293118 MEAN WELL PSP-600-13.5 SMPSU 13.5 V DC 44.5 A 600 W
€ 165.54*
The necessary accessories are required to use the article as described.