
Image similar
SMPSU
264 V AC
22.2 A
22.2 A
90 V AC
(L x W x H) 170 x 120 x 93 mm
27 V DC
Screw terminal
600 W
1 x
closed
1937.50 g
Synchronised
120 mm
93 mm
170 mm
PSP-600-27
1 x
27 V DC
22.2 A
yes
Certified by EU Garan
Datasheet 1293120 MEAN WELL PSP-600-27 SMPSU 27 V DC 22.2 A 600 W
User & Safety Instructions 1293120 MEAN WELL PSP-600-27 SMPSU 27 V DC 22.2 A 600 W
Information 1293120 MEAN WELL PSP-600-27 SMPSU 27 V DC 22.2 A 600 W
Warranty Terms 1293120 MEAN WELL PSP-600-27 SMPSU 27 V DC 22.2 A 600 W
€ 165.54*
The necessary accessories are required to use the article as described.