
Image similar
SMPSU
264 V AC
12.5 A
12.5 A
90 V AC
(L x W x H) 170 x 120 x 93 mm
48 V DC
Screw terminal
600 W
1 x
closed
1937.50 g
Synchronised
120 mm
93 mm
170 mm
PSP-600-48
1 x
48 V/DC
12.5 A
yes
Certified by EU Garan
Datasheet 1293121 MEAN WELL PSP-600-48 SMPSU 48 V DC 12.5 A 600 W
User & Safety Instructions 1293121 MEAN WELL PSP-600-48 SMPSU 48 V DC 12.5 A 600 W
Information 1293121 MEAN WELL PSP-600-48 SMPSU 48 V DC 12.5 A 600 W
Warranty Terms 1293121 MEAN WELL PSP-600-48 SMPSU 48 V DC 12.5 A 600 W
€ 165.54*
The necessary accessories are required to use the article as described.