
Image similar
SMPSU
264 V AC
88 V AC
(L x W x H) 199.00 x 98.00 x 38.00 mm
48 V DC
Screw terminal
144 W
2 x
24 V DC
48 V DC
closed
700.00 g
Regulated
Synchronised
98.00 mm
38.00 mm
199.00 mm
RD-125-2448
1 x
+24/+48 V/DC
0.5-4/0.2-2.5 A
yes
Certified by EU Garan
Datasheet 1292939 MEAN WELL RD-125-2448 SMPSU 48 V DC 144 W
User & Safety Instructions 1292939 MEAN WELL RD-125-2448 SMPSU 48 V DC 144 W
Information 1292939 MEAN WELL RD-125-2448 SMPSU 48 V DC 144 W
Warranty Terms 1292939 MEAN WELL RD-125-2448 SMPSU 48 V DC 144 W
€ 36.84*
The necessary accessories are required to use the article as described.