• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RD-125B SMPSU 133 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply case

  • Output /
  • Power 133 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Min. input voltage

88 V AC

Dim

(L x W x H) 199.00 x 98.00 x 38.00 mm

Connection

Screw terminal

133 W

No. of outputs

2 x

Type

closed

Weight

700.00 g

PSU features

Regulated

Type

Synchronised

Width

98.00 mm

Height

38.00 mm

Length

199.00 mm

Type

RD-125B

No. of inputs

1 x

Output voltage

+5/+24 V/DC

Output current (details)

2-10/0.4-5 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1292936 MEAN WELL RD-125B SMPSU 133 W

User & Safety Instructions

User & Safety Instructions 1292936 MEAN WELL RD-125B SMPSU 133 W

Information

Information 1292936 MEAN WELL RD-125B SMPSU 133 W

Warranty Terms

Warranty Terms 1292936 MEAN WELL RD-125B SMPSU 133 W

Description

Enclosed case, screw terminals · AC input range 115V/230V selectable by switch · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Long life 105°C electrolytic capacitors · RID-125: isolated outputs

Features

  • Closed design (case), screw terminals
  • Switch for 115V/230V input voltage
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Longlife 105°C electrolytic capacitors
  • RID-125: Isolated Outputs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.84*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)