• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RD-35A SMPSU 32 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply case

  • Output /
  • Power 32 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Dim

(L x W x H) 99 x 82 x 35 mm

Connection

Screw terminal

32 W

No. of outputs

2 x

Type

closed

Weight

300.00 g

PSU features

Regulated

Type

Synchronised

Width

82 mm

Height

35 mm

Length

99 mm

Type

RD-35A

No. of inputs

1 x

Output voltage

+5/12 V/DC

Output current (details)

0.3-4/0.2-1 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1297296 MEAN WELL RD-35A SMPSU 32 W

User & Safety Instructions

User & Safety Instructions 1297296 MEAN WELL RD-35A SMPSU 32 W

Information

Information 1297296 MEAN WELL RD-35A SMPSU 32 W

Warranty Terms

Warranty Terms 1297296 MEAN WELL RD-35A SMPSU 32 W

Description

Enclosed case, screw terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Long life 105°C electrolytic capacitors

Features

  • Closed design (case), screw terminals
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Longlife 105°C electrolytic capacitors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)