

SMPSU
264 V AC
88 V AC
(L x W x H) 199.00 x 98.00 x 38.00 mm
Screw terminal
125 W
2 x
closed
700.00 g
Regulated
Synchronised
98.00 mm
38.00 mm
199.00 mm
RID-125-1205
1 x
+12/+5V/DC
2-10. 5/0-3A
yes
Certified by EU Garan
Datasheet 1292925 MEAN WELL RID-125-1205 SMPSU 125 W
User & Safety Instructions 1292925 MEAN WELL RID-125-1205 SMPSU 125 W
Information 1292925 MEAN WELL RID-125-1205 SMPSU 125 W
Warranty Terms 1292925 MEAN WELL RID-125-1205 SMPSU 125 W
€ 43.10*
The necessary accessories are required to use the article as described.