• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RPT-160B SMPSU 5 V DC 14 A 146 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL switched-mode power supplies series RPT-160 Medical Open-frame Triple Output Power: 160W

  • Output 5 V DC / 14 A
  • Power 146 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

14 A

Output current (max.) - rounded

14 A

Min. input voltage

90 V AC

127 V DC

Dim

(L x W x H) 127 x 76.2 x 34.6 mm

Output voltage (max.)

5 V DC

Connection

Pin strip for nylon crimp connectors

146 W

No. of outputs

3 x

Type

open

Weight

330 g

PSU features

Adjustable voltage output

Type

Pulsed

Width

76.2 mm

Height

34.6 mm

Length

127 mm

Type

RPT-160B

MTBF

1914000 h

Output current 2 (max.)

5 A

Output current 2 (min.)

0.2 A

Output current 3 (max.)

1 A

Output current 3 (min.)

0.1 A

Output current (min.)

0.6 A

Output voltage 2 (max.)

12 V DC

Output voltage 3 (max.)

-12 V DC

PFC

No

Max. temperature

+70 °C

Min. temperature

-20 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2239435 MEAN WELL RPT-160B SMPSU 5 V DC 14 A 146 W

User & Safety Instructions

User & Safety Instructions 2239435 MEAN WELL RPT-160B SMPSU 5 V DC 14 A 146 W

Warranty Terms

Warranty Terms 2239435 MEAN WELL RPT-160B SMPSU 5 V DC 14 A 146 W

Description

Features

  • Open design (open frame)
  • without stand-by
  • Pin bar connections for nylon crimp connectors
  • Universal input
  • 100W with free air convection, 145W with 20.5cfm forced ventilation
  • Overload protection by switching off, auto recovery
  • protected against short circuit, overload, overvoltage
  • corresponds to EN60601-1
  • This text is machine translated.

Hints

These power supplies are intended for installation in terminals.