
Image similar
SMPSU
264 V AC
370 V DC
11 A
11 A
90 V AC
127 V DC
(L x W x H) 127 x 76.2 x 34.6 mm
5 V DC
Pin strip for nylon crimp connectors
147.8 W
3 x
open
330 g
Adjustable voltage output
Pulsed
76.2 mm
34.6 mm
127 mm
RPT-160D
1914000 h
5 A
0.2 A
1 A
0.15 A
0.3 A
12 V DC
24 V DC
No
+70 °C
-20 °C
Certified by EU Garan
Datasheet 2239436 MEAN WELL RPT-160D SMPSU 5 V DC 11 A 147.8 W
User & Safety Instructions 2239436 MEAN WELL RPT-160D SMPSU 5 V DC 11 A 147.8 W
Warranty Terms 2239436 MEAN WELL RPT-160D SMPSU 5 V DC 11 A 147.8 W