
Image similar
SMPSU
264 V AC
370 V DC
14 A
14 A
90 V AC
127 V DC
(L x W x H) 127 x 76.2 x 34.6 mm
5 V DC
Pin strip for nylon crimp connectors
145 W
3 x
open
330 g
Adjustable voltage output
Pulsed
76.2 mm
34.6 mm
127 mm
RPTG-160A
1914000 h
5.5 A
0.2 A
1 A
0.1 A
0.6 A
12 V DC
-5 V DC
No
+70 °C
-20 °C
Certified by EU Garan
Datasheet 2239390 MEAN WELL RPTG-160A SMPSU 5 V DC 14 A 145 W
User & Safety Instructions 2239390 MEAN WELL RPTG-160A SMPSU 5 V DC 14 A 145 W
Warranty Terms 2239390 MEAN WELL RPTG-160A SMPSU 5 V DC 14 A 145 W