• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RS-15-48 SMPSU 15 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Switching power supply case

  • Output /
  • Power 15 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Dim

(L x W x H) 62.50 x 51.00 x 28.00 mm

Connection

Screw terminal

15 W

No. of outputs

1 x

Output voltage 1

48 V DC

Type

closed

Weight

129.63 g

PSU features

Regulated

Type

Synchronised

Width

51.00 mm

Height

28.00 mm

Length

62.50 mm

Type

RS-15-48

No. of inputs

1 x

Output voltage

48 V/DC

Output current (details)

0,313 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1292988 MEAN WELL RS-15-48 SMPSU 15 W

User & Safety Instructions

User & Safety Instructions 1292988 MEAN WELL RS-15-48 SMPSU 15 W

Information

Information 1292988 MEAN WELL RS-15-48 SMPSU 15 W

Warranty Terms

Warranty Terms 1292988 MEAN WELL RS-15-48 SMPSU 15 W

Description

Enclosed case, screw terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Long life 105°C electrolytic capacitors

Features

  • Closed design (case), screw terminals
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Longlife 105°C electrolytic capacitors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)