• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RS-150-24 SMPSU 24 V DC 6.5 A 156 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply case

  • Output 24 V DC / 6.5 A
  • Power 156 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

6.5 A

Output current (max.) - rounded

6.5 A

Min. input voltage

88 V AC

Dim

(L x W x H) 199 x 98 x 38 mm

Output voltage (max.)

24 V DC

Connection

Screw terminal

156 W

No. of outputs

1 x

Type

closed

Weight

700.00 g

Type

Synchronised

Width

98 mm

Height

38 mm

Length

199 mm

Type

RS-150-24

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1297274 MEAN WELL RS-150-24 SMPSU 24 V DC 6.5 A 156 W

User & Safety Instructions

User & Safety Instructions 1297274 MEAN WELL RS-150-24 SMPSU 24 V DC 6.5 A 156 W

Information

Information 1297274 MEAN WELL RS-150-24 SMPSU 24 V DC 6.5 A 156 W

Conformity certificate

Conformity certificate 1297274 MEAN WELL RS-150-24 SMPSU 24 V DC 6.5 A 156 W

Warranty Terms

Warranty Terms 1297274 MEAN WELL RS-150-24 SMPSU 24 V DC 6.5 A 156 W

Description

Enclosed case, screw terminals · AC input range 115V/230V selectable by switch · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Long life 105°C electrolytic capacitors

Features

  • Closed design (case), screw terminals
  • Switch for 115V/230V input voltage
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Longlife 105°C electrolytic capacitors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.10*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)