
Image similar
SMPSU
264 V AC
90 V AC
(L x W x H) 79.00 x 51.00 x 28.00 mm
Screw terminal
27 W
1 x
48 V DC
closed
200.00 g
Regulated
Synchronised
51.00 mm
28.00 mm
79.00 mm
RS-25-48
1 x
48 V/DC
0.57 A
yes
Certified by EU Garan
Datasheet 1293034 MEAN WELL RS-25-48 SMPSU 27 W
User & Safety Instructions 1293034 MEAN WELL RS-25-48 SMPSU 27 W
Information 1293034 MEAN WELL RS-25-48 SMPSU 27 W
Warranty Terms 1293034 MEAN WELL RS-25-48 SMPSU 27 W
€ 13.28*
The necessary accessories are required to use the article as described.